
* Images are for reference only
TPSA475K016H2000
- Manufacturer
- --
- MFR.Part #
- TPSA475K016H2000
- JLCPCB Part #
- C1953584
- Package
- CASE-A-3216-18(mm)
- Description
- 4.7uF 16V 2Ω@100kHZ ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 207
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2910
200+
$0.3075
10+
$0.7920
500+
$0.2970