
* Images are for reference only
TPSB225M025R0900
- Manufacturer
- --
- MFR.Part #
- TPSB225M025R0900
- JLCPCB Part #
- C1965613
- Package
- CASE-B-3528-21(mm)
- Description
- 2.2uF 25V 900mΩ@100kHZ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 430
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1398
200+
$0.1475
10+
$0.3812
500+
$0.1424