
* Images are for reference only
TPSC107K010T0150
- Manufacturer
- --
- MFR.Part #
- TPSC107K010T0150
- JLCPCB Part #
- C1953078
- Package
- 2312
- Description
- 100uF 10V 150mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4905
200+
$0.1905
500+
$0.1830
1000+
$0.1800