
* Images are for reference only
TPSC337M006R0100V
- Manufacturer
- --
- MFR.Part #
- TPSC337M006R0100V
- JLCPCB Part #
- C5966459
- Package
- 2312
- Description
- 330uF 6.3V 100mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0980
200+
$0.4380
500+
$0.4230
1000+
$0.4170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →