
* Images are for reference only
TPSE106K035R0150V
- Manufacturer
- --
- MFR.Part #
- TPSE106K035R0150V
- JLCPCB Part #
- C1954118
- Package
- CASE-E-7343-43(mm)
- Description
- 10uF 35V 150mΩ@100kHZ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2960
200+
$0.5025
400+
$0.4845
800+
$0.4755