
* Images are for reference only
TPSR475M010R5000
- Manufacturer
- --
- MFR.Part #
- TPSR475M010R5000
- JLCPCB Part #
- C1956394
- Package
- CASE-R-2012-12(mm)
- Description
- 4.7uF 10V 5Ω@100kHZ ±20% CASE-R-2021 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 734
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0818
200+
$0.0863
10+
$0.2229
500+
$0.0833