
* Images are for reference only
TPSV227K016R0100
- Manufacturer
- --
- MFR.Part #
- TPSV227K016R0100
- JLCPCB Part #
- C1953987
- Package
- CASE-V-7361-38(mm)
- Description
- 220uF 16V 100mΩ@100kHZ ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2500
200+
$0.8715
400+
$0.8400
800+
$0.8250