
* Images are for reference only
1N5335B
- Manufacturer
- LGE
- MFR.Part #
- 1N5335B
- JLCPCB Part #
- C7430157
- Package
- DO-27(DO-201AD)
- Description
- Independent Type 3.71V~4.1V 5W 3.9V DO-27 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
50+
$0.1842
150+
$0.1631
1250+
$0.1368
2500+
$0.1251
5000+
$0.1181