
* Images are for reference only
2EZ16D5
- Manufacturer
- LGE
- MFR.Part #
- 2EZ16D5
- JLCPCB Part #
- C5186081
- Package
- DO-41
- Description
- Independent Type 2W 15.26V~16.78V 16V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
100+
$0.0564
300+
$0.0500
3000+
$0.0422
6000+
$0.0383
9000+
$0.0363