
* Images are for reference only
2EZ18D5
- Manufacturer
- LGE
- MFR.Part #
- 2EZ18D5
- JLCPCB Part #
- C5186082
- Package
- DO-41
- Description
- Independent Type 2W 17.1V~18.9V 18V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0822
150+
$0.0729
500+
$0.0659
3000+
$0.0486
6000+
$0.0459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →