
* Images are for reference only
LA BM10VGG
- Manufacturer
- LIGHT
- MFR.Part #
- LA BM10VGG
- JLCPCB Part #
- C6285422
- Package
- Plugin,D=7mm
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2820
200+
$4.9005
500+
$4.7370
1000+
$4.6560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →