
* Images are for reference only
FFC连接线/FFC连接线 28P 间距1MM 长25CM 同向 袋装
- Manufacturer
- LX
- MFR.Part #
- FFC连接线/FFC连接线 28P 间距1MM 长25CM 同向 袋装
- JLCPCB Part #
- C183278
- Package
- P=1mm
- Description
- LX FFC连接线/FFC连接线 28P 间距1MM 长25CM 同向 袋装
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
30+
$0.1272
2000+
$0.0807
1+
$0.1814
500+
$0.0872
100+
$0.0962
10+
$0.1434
4000+
$0.0800
1000+
$0.0818