This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CT81-6KV-07b-2B4-221K-2T3

Manufacturer
LY
MFR.Part #
CT81-6KV-07b-2B4-221K-2T3
JLCPCB Part #
C2890529
Package
Plugin,P=7.5mm
Description
±10% 220pF SL 6kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0927
50+ $0.0747
150+ $0.0657
1000+ $0.0498
2000+ $0.0444
4000+ $0.0417

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons