
* Images are for reference only
CPI1008KR68R-10
- Manufacturer
- Laird
- MFR.Part #
- CPI1008KR68R-10
- JLCPCB Part #
- C2639183
- Package
- 1008
- Description
- 1.7A 680nH ±20% 90mΩ 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1665
200+
$0.0645
500+
$0.0623
1000+
$0.0611