
* Images are for reference only
TYS5040101M-10
- Manufacturer
- Laird
- MFR.Part #
- TYS5040101M-10
- JLCPCB Part #
- C2638536
- Package
- 2020
- Description
- 700mA 100uH ±20% 750mA 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5820
200+
$0.2250
500+
$0.2175
1500+
$0.2130