
* Images are for reference only
XDWF-0180-07P
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0180-07P
- JLCPCB Part #
- C7527613
- Package
- SMD,P=1.0mm
- Description
- 1x7P 1 1mm Tin 7 -40℃~+85℃ Copper 1A Standing paste SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1261
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
50+
$0.0492
520+
$0.0476