
* Images are for reference only
101KD20J
- Manufacturer
- Liown
- MFR.Part #
- 101KD20J
- JLCPCB Part #
- C3019388
- Package
- Plugin
- Description
- 165V 85V 60V 100V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1322
50+
$0.1292
250+
$0.1208
500+
$0.1187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →