
* Images are for reference only
470KD05
- Manufacturer
- Liown
- MFR.Part #
- 470KD05
- JLCPCB Part #
- C3019455
- Package
- Plugin
- Description
- 104V 38V 30V 47V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0270
1000+
$0.0225
2000+
$0.0198
10000+
$0.0176
20000+
$0.0165