
* Images are for reference only
470KD14
- Manufacturer
- Liown
- MFR.Part #
- 470KD14
- JLCPCB Part #
- C3019460
- Package
- Plugin
- Description
- 93V 38V 30V 47V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
50+
$0.0557
150+
$0.0548
400+
$0.0512