
* Images are for reference only
681KD14J
- Manufacturer
- Liown
- MFR.Part #
- 681KD14J
- JLCPCB Part #
- C3019499
- Package
- Plugin
- Description
- 1.12kV 560V 420V 680V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
50+
$0.0882
250+
$0.0737
500+
$0.0650
2500+
$0.0579
5000+
$0.0545