
* Images are for reference only
821KD20
- Manufacturer
- Liown
- MFR.Part #
- 821KD20
- JLCPCB Part #
- C3019519
- Package
- Plugin
- Description
- 1.355kV 670V 510V 820V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
50+
$0.1374
150+
$0.1304
500+
$0.1283