
* Images are for reference only
911KD20
- Manufacturer
- Liown
- MFR.Part #
- 911KD20
- JLCPCB Part #
- C3019522
- Package
- Plugin
- Description
- 1.5kV 745V 550V 910V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1470
50+
$0.1436
150+
$0.1341
500+
$0.1319