
* Images are for reference only
LTL-10253WH91
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-10253WH91
- JLCPCB Part #
- C17266720
- Package
- Plugin,P=2.54mm
- Description
- 20mA 12.6mcd Foggy yellow lens Yellow 60° 2.1V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2639
200+
$0.1053
500+
$0.1019
1000+
$0.1001