
* Images are for reference only
LTL1CHKYKNN
- Manufacturer
- Lite-On
- MFR.Part #
- LTL1CHKYKNN
- JLCPCB Part #
- C5665250
- Package
- Plugin,D=3.1mm
- Description
- 20mA 680mcd Colorless transparent lens 592nm Amber Color 45° 2.05V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 773
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0115
500+
$0.0111
1000+
$0.0109