
* Images are for reference only
LTL1CHTBK4-041
- Manufacturer
- Lite-On
- MFR.Part #
- LTL1CHTBK4-041
- JLCPCB Part #
- C6657840
- Package
- Plugin,D=3.8mm
- Description
- 20mA 680mcd Colorless transparent lens 470nm Blue 30° 3.5V Plugin,D=3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6030
200+
$0.2415
500+
$0.2325
1000+
$0.2295