
* Images are for reference only
LTL1CHTGD6
- Manufacturer
- Lite-On
- MFR.Part #
- LTL1CHTGD6
- JLCPCB Part #
- C6085003
- Package
- Plugin,D=3.1mm
- Description
- 20mA 880mcd Green Lens 525nm Emerald 60° 3.5V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
200+
$0.0692
500+
$0.0669
1000+
$0.0657