
* Images are for reference only
LTL2H3PYK14
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2H3PYK14
- JLCPCB Part #
- C6291009
- Package
- Plugin,D=4.8mm
- Description
- 20mA 12000mcd Colorless transparent lens 591nm Amber Color 15° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
200+
$0.0354
500+
$0.0342
1000+
$0.0336