
* Images are for reference only
LTL2P3KGKNN
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2P3KGKNN
- JLCPCB Part #
- C7297306
- Package
- Plugin,D=5mm
- Description
- 20mA Colorless transparent lens 980mcd 572nm Emerald 22° 2.1V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
200+
$0.0213
500+
$0.0207
1000+
$0.0203