
* Images are for reference only
LTL2T3TBK5
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2T3TBK5
- JLCPCB Part #
- C6085011
- Package
- Plugin,D=5mm
- Description
- 20mA 1200mcd Colorless transparent lens 470nm Blue 30° 3.5V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2090
200+
$0.0834
500+
$0.0806
1000+
$0.0792