
* Images are for reference only
LTL2V3YX3KS
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2V3YX3KS
- JLCPCB Part #
- C5789023
- Package
- Plugin,D=5.8mm
- Description
- 20mA 11600mcd 591nm Yellow 30° 2.15V Plugin,D=5.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
200+
$0.0887
500+
$0.0858
1000+
$0.0843