
* Images are for reference only
LTL-4211
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-4211
- JLCPCB Part #
- C5665208
- Package
- Plugin,D=3mm
- Description
- 10mA 2.5mcd Red Lens 657nm Red 40° 2.1V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 650
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0137
500+
$0.0132
1000+
$0.0130