
* Images are for reference only
LTL-4221
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-4221
- JLCPCB Part #
- C5665215
- Package
- Plugin,D=3mm
- Description
- 20mA 8.7mcd Red Lens 623nm Red 40° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 640
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0138
500+
$0.0134
1000+
$0.0131