
* Images are for reference only
0154.750DRTL
- Manufacturer
- Littelfuse
- MFR.Part #
- 0154.750DRTL
- JLCPCB Part #
- C3158880
- Package
- SMD,9.7x5mm
- Description
- 50A 750mA 125V 125V SMD,9.7x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6015
200+
$0.2325
500+
$0.2250
1500+
$0.2205