
* Images are for reference only
0202.250URG
- Manufacturer
- Littelfuse
- MFR.Part #
- 0202.250URG
- JLCPCB Part #
- C3162388
- Package
- SMD,9.5x6.4mm
- Description
- 50A 250mA 250V SMD,9.5x6.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9000
200+
$0.3495
500+
$0.3360
1000+
$0.3300