
* Images are for reference only
0203004.H
- Manufacturer
- Littelfuse
- MFR.Part #
- 0203004.H
- JLCPCB Part #
- C3166405
- Package
- Plugin
- Description
- 50A 4A Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8160
200+
$0.3165
500+
$0.3045
1000+
$0.3000