
* Images are for reference only
0224003.DRT2P
- Manufacturer
- Littelfuse
- MFR.Part #
- 0224003.DRT2P
- JLCPCB Part #
- C3166128
- Package
- Plugin
- Description
- Glass Tube Fuse 3A 250V 125V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.2055
200+
$0.2175
10+
$0.5595
500+
$0.2100