
* Images are for reference only
0230003.DRT1SP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230003.DRT1SP
- JLCPCB Part #
- C3158525
- Package
- Plugin,D4.5xL14.5mm
- Description
- Glass Tube Fuse 3A 250V 125V Plugin,D4.5xL14.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
200+
$0.0989
500+
$0.0953
1500+
$0.0936