
* Images are for reference only
0235001.VXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235001.VXP
- JLCPCB Part #
- C3166673
- Package
- -
- Description
- 100A Glass Tube Fuse 1A 250V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3320
200+
$0.1284
500+
$0.1239
1000+
$0.1217