
* Images are for reference only
0235002.HXEP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235002.HXEP
- JLCPCB Part #
- C3163299
- Package
- Plugin,D5.8xL22.5mm
- Description
- 100A Glass Tube Fuse 2A 250V Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
200+
$0.1094
500+
$0.1056
1000+
$0.1037