
* Images are for reference only
026303.5HAT1L
- Manufacturer
- Littelfuse
- MFR.Part #
- 026303.5HAT1L
- JLCPCB Part #
- C3163543
- Package
- Plugin,D3.9xL7.1mm
- Description
- 50A 3.5A 250V Plugin,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7230
200+
$0.2805
500+
$0.2700
1000+
$0.2655