
* Images are for reference only
0313020.MXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313020.MXP
- JLCPCB Part #
- C1665000
- Package
- D6.35xL31.75mm
- Description
- 300A 20A 32V D6.35xL31.75mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3159
200+
$0.1223
500+
$0.1179
1000+
$0.1158