
* Images are for reference only
0313.300HXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313.300HXP
- JLCPCB Part #
- C3163856
- Package
- -
- Description
- 35A Glass Tube Fuse 300mA 250V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2631
200+
$0.1019
500+
$0.0983
1000+
$0.0965