
* Images are for reference only
0314006.HXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0314006.HXP
- JLCPCB Part #
- C3159661
- Package
- -
- Description
- Ceramic Tube Fuse 6A 250V 125V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0681
200+
$0.0719
30+
$0.1857