
* Images are for reference only
0318030.MXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0318030.MXP
- JLCPCB Part #
- C1665221
- Package
- Plugin,D7xL32.7mm
- Description
- 300A Glass Tube Fuse 30A 32V Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 560
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1073
200+
$0.1133
10+
$0.2927
500+
$0.1094