
* Images are for reference only
0375012.HXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0375012.HXP
- JLCPCB Part #
- C3163391
- Package
- Plugin
- Description
- 10kA Glass Tube Fuse 12A 125V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3243
200+
$0.1256
500+
$0.1211
1000+
$0.1190