
* Images are for reference only
04221.25MR
- Manufacturer
- Littelfuse
- MFR.Part #
- 04221.25MR
- JLCPCB Part #
- C3157447
- Package
- SMD,6.3x2.5mm
- Description
- 50A 1.25A 250V 250V SMD,6.3x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
200+
$0.0854
500+
$0.0824
1000+
$0.0809