
* Images are for reference only
0422.750MRA
- Manufacturer
- Littelfuse
- MFR.Part #
- 0422.750MRA
- JLCPCB Part #
- C3156363
- Package
- SMD,6.3x2.5mm
- Description
- 50A 750mA 250V 250V SMD,6.3x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2508
200+
$0.0971
500+
$0.0936
1000+
$0.0920