
* Images are for reference only
043503.5KRHF
- Manufacturer
- Littelfuse
- MFR.Part #
- 043503.5KRHF
- JLCPCB Part #
- C3156549
- Package
- 0402
- Description
- 35A 3.5A 32V 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2048
200+
$0.0792
500+
$0.0765
1000+
$0.0752