
* Images are for reference only
0443.750DRLC
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443.750DRLC
- JLCPCB Part #
- C3160410
- Package
- SMD,10.1x3.1mm
- Description
- 50A 750mA 280V SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
200+
$0.1286
500+
$0.1241
1500+
$0.1218