
* Images are for reference only
044607.5ZRP
- Manufacturer
- Littelfuse
- MFR.Part #
- 044607.5ZRP
- JLCPCB Part #
- C3163276
- Package
- SMD
- Description
- 7.5A 350V 125V SMD Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2672
200+
$0.1034
500+
$0.0998
800+
$0.0980